
* Images are for reference only
CDNBS16-T12C
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CDNBS16-T12C
- JLCPCB Part #
- C3707344
- Package
- SOIC-16
- Description
- -55℃~+150℃ 12V 13.3V 15pF 21A@8/20us 2uA 33V 500W 8 Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SOIC-16 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7294
200+
$0.6699
500+
$0.6457
1000+
$0.6345
Related Products