
CD214A-T43ALF
- Manufacturer
- MFR.Part #
- CD214A-T43ALF
- JLCPCB Part #
- C3703126
- Package
- DO-214AC(SMA)
- Description
- -55℃~+150℃ 400W 43V 47.8V 5.7A 5uA 69.4V TVS Unidirectional DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | BOURNS | |
| Package | DO-214AC(SMA) | |
| Operating Temperature | -55℃~+150℃ | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Clamping Voltage | 69.4V | |
| Polarity | Unidirectional | |
| Peak Pulse Current (Ipp) | 5.7A | |
| Voltage - Breakdown | 47.8V | |
| Reverse Stand-Off Voltage (Vrwm) | 43V | |
| Reverse Leakage Current (Ir) | 5uA |

* Images are for reference only
CD214A-T43ALF
Extended- Manufacturer
- MFR.Part #
- CD214A-T43ALF
- JLCPCB Part #
- C3703126
- Package
- DO-214AC(SMA)
- Description
- -55℃~+150℃ 400W 43V 47.8V 5.7A 5uA 69.4V TVS Unidirectional DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CD214A-T43ALF
Extended- Manufacturer
- MFR.Part #
- CD214A-T43ALF
- JLCPCB Part #
- C3703126
- Package
- DO-214AC(SMA)
- Description
- -55℃~+150℃ 400W 43V 47.8V 5.7A 5uA 69.4V TVS Unidirectional DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CD214A-T43ALF Specifications
CD214A-T43ALF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | BOURNS | |
| Package | DO-214AC(SMA) | |
| Operating Temperature | -55℃~+150℃ | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Clamping Voltage | 69.4V | |
| Polarity | Unidirectional | |
| Peak Pulse Current (Ipp) | 5.7A | |
| Voltage - Breakdown | 47.8V | |
| Reverse Stand-Off Voltage (Vrwm) | 43V | |
| Reverse Leakage Current (Ir) | 5uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CD214A-T43ALF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CD214A-T43ALF Documents
CD214A-T43ALF datasheets or manufacturer documentation.
Datasheet: CD214A-T43ALF Datasheet (PDF)
CD214A-T43ALF Schematic Symbol & PCB Footprint
The CD214A-T43ALF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.