
* Images are for reference only
CAY16A-511J4AS
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CAY16A-511J4AS
- JLCPCB Part #
- C5567106
- Package
- 1206
- Description
- 4 510Ω 63mW 8 ±200ppm/℃ ±5% 1206 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 126
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0716
200+
$0.0285
500+
$0.0277
1000+
$0.0272
Related Products