
* Images are for reference only
CAY16-184J4LF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CAY16-184J4LF
- JLCPCB Part #
- C1738511
- Package
- 0603x4
- Description
- 180kΩ 4 62.5mW 8 ±200ppm/℃ ±5% 0603x4 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1544
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0157
200+
$0.0061
500+
$0.0059
1000+
$0.0058
Related Products