
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | BOURNS | |
| Package | 1206 | |
| Varistor Voltage | 104V~126V | |
| Energy | 700mJ | |
| Clamping Voltage | 168V | |
| Maximum AC Volts | 60V | |
| Capacitance | 120pF@1kHz | |
| Maximum DC Volts | 85V | |
| Peak Current | 100A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BVRA1206-60PFR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | BOURNS | |
| Package | 1206 | |
| Varistor Voltage | 104V~126V | |
| Energy | 700mJ | |
| Clamping Voltage | 168V | |
| Maximum AC Volts | 60V | |
| Capacitance | 120pF@1kHz | |
| Maximum DC Volts | 85V | |
| Peak Current | 100A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BVRA1206-60PFR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The BVRA1206-60PFR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.