
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | BOURNS | |
| Package | Plugin,P=7.5mm | |
| Power(Watts) | 3.7W | |
| Operating Temperature | -40℃~+200℃ | |
| Steady State Current (Max) | 4A | |
| Resistance @ 25℃ | 15Ω | |
| Diameter (φD) | 17.5mm | |
| Thermal Time Constant | 1.33min | |
| Pitch | 7.5mm | |
| Resistance Tolerance | ±20% | |
| Height | 23mm | |
| Width | 8mm | |
| Dissipation Factor | 21mW/℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BN-LG15Y150MYB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | BOURNS | |
| Package | Plugin,P=7.5mm | |
| Power(Watts) | 3.7W | |
| Operating Temperature | -40℃~+200℃ | |
| Steady State Current (Max) | 4A | |
| Resistance @ 25℃ | 15Ω | |
| Diameter (φD) | 17.5mm | |
| Thermal Time Constant | 1.33min | |
| Pitch | 7.5mm | |
| Resistance Tolerance | ±20% | |
| Height | 23mm | |
| Width | 8mm | |
| Dissipation Factor | 21mW/℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BN-LG15Y150MYB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BN-LG15Y150MYB datasheets or manufacturer documentation.
Datasheet: BN-LG15Y150MYB Datasheet (PDF)
The BN-LG15Y150MYB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.