CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. AV17K1812801NIR1
AV17K1812801NIR1
Extended
* Images are for reference only

AV17K1812801NIR1

Attributes
Value
Manufacturer
BOURNS
MFR.Part #
AV17K1812801NIR1
JLCPCB Part #
C1869509
Package
1812
Description
15mW 17V 2.9J 20V 27V 3.8nF@1kHz 44V 800A 1812 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerBOURNS
Package1812
Varistor Voltage27V
Energy2.9J
Maximum AC Volts17V
Clamping Voltage44V
Capacitance3.8nF@1kHz
Rated Wattage15mW
Maximum DC Volts20V
Peak Current800A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. AV17K1812801NIR1
AV17K1812801NIR1

* Images are for reference only

AV17K1812801NIR1

Extended
Manufacturer

BOURNS

MFR.Part #
AV17K1812801NIR1
JLCPCB Part #
C1869509
Package
1812
Description
15mW 17V 2.9J 20V 27V 3.8nF@1kHz 44V 800A 1812 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AV17K1812801NIR1

* Images are for reference only

AV17K1812801NIR1

Extended
Manufacturer

BOURNS

MFR.Part #
AV17K1812801NIR1
JLCPCB Part #
C1869509
Package
1812
Description
15mW 17V 2.9J 20V 27V 3.8nF@1kHz 44V 800A 1812 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AV17K1812801NIR1 Specifications

AV17K1812801NIR1 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerBOURNS
Package1812
Varistor Voltage27V
Energy2.9J
Maximum AC Volts17V
Clamping Voltage44V
Capacitance3.8nF@1kHz
Rated Wattage15mW
Maximum DC Volts20V
Peak Current800A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AV17K1812801NIR1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AV17K1812801NIR1 Documents

AV17K1812801NIR1 datasheets or manufacturer documentation.

Datasheet: AV17K1812801NIR1 Datasheet (PDF)

AV17K1812801NIR1 Schematic Symbol & PCB Footprint

The AV17K1812801NIR1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.