CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. AV17K1210401NIR1HT
AV17K1210401NIR1HT
Extended
* Images are for reference only

AV17K1210401NIR1HT

Attributes
Value
Manufacturer
BOURNS
MFR.Part #
AV17K1210401NIR1HT
JLCPCB Part #
C1869447
Package
1210
Description
1.8J 10mW 17V 20V 27V 2nF@1kHz 400A 44V 1210 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerBOURNS
Package1210
Varistor Voltage27V
Energy1.8J
Maximum AC Volts17V
Clamping Voltage44V
Rated Wattage10mW
Capacitance2nF@1kHz
Maximum DC Volts20V
Peak Current400A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. AV17K1210401NIR1HT
AV17K1210401NIR1HT

* Images are for reference only

AV17K1210401NIR1HT

Extended
Manufacturer

BOURNS

MFR.Part #
AV17K1210401NIR1HT
JLCPCB Part #
C1869447
Package
1210
Description
1.8J 10mW 17V 20V 27V 2nF@1kHz 400A 44V 1210 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AV17K1210401NIR1HT

* Images are for reference only

AV17K1210401NIR1HT

Extended
Manufacturer

BOURNS

MFR.Part #
AV17K1210401NIR1HT
JLCPCB Part #
C1869447
Package
1210
Description
1.8J 10mW 17V 20V 27V 2nF@1kHz 400A 44V 1210 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AV17K1210401NIR1HT Specifications

AV17K1210401NIR1HT technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerBOURNS
Package1210
Varistor Voltage27V
Energy1.8J
Maximum AC Volts17V
Clamping Voltage44V
Rated Wattage10mW
Capacitance2nF@1kHz
Maximum DC Volts20V
Peak Current400A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AV17K1210401NIR1HT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AV17K1210401NIR1HT Documents

AV17K1210401NIR1HT datasheets or manufacturer documentation.

Datasheet: AV17K1210401NIR1HT Datasheet (PDF)

AV17K1210401NIR1HT Schematic Symbol & PCB Footprint

The AV17K1210401NIR1HT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.