
* Images are for reference only
9310-28-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 9310-28-RC
- JLCPCB Part #
- C19572605
- Package
- Plugin,D4xL9.5mm
- Description
- 2.6Ω 260mA 33@7.9MHz 4.7uH 90MHz ±10% 插件,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3130
200+
$0.5239
500+
$0.5063
1000+
$0.4982