
9130-40
- Manufacturer
- MFR.Part #
- 9130-40
- JLCPCB Part #
- C19559084
- Package
- Plugin,D2.4xL6.4mm
- Description
- 175mA 2Ω 50@7.9MHz 6.8uH 60MHz ±10% 插件,D2.4xL6.4mm Color Ring Inductors / Through Hole Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | BOURNS | |
| Package | Plugin,D2.4xL6.4mm | |
| Inductance | 6.8uH | |
| Q @ Frequency | 50@7.9MHz | |
| Frequency - Self Resonant | 60MHz | |
| Tolerance | ±10% | |
| Current Rating | 175mA | |
| DC Resistance(DCR) | 2Ω |

* Images are for reference only
9130-40
Extended- Manufacturer
- MFR.Part #
- 9130-40
- JLCPCB Part #
- C19559084
- Package
- Plugin,D2.4xL6.4mm
- Description
- 175mA 2Ω 50@7.9MHz 6.8uH 60MHz ±10% 插件,D2.4xL6.4mm Color Ring Inductors / Through Hole Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
9130-40
Extended- Manufacturer
- MFR.Part #
- 9130-40
- JLCPCB Part #
- C19559084
- Package
- Plugin,D2.4xL6.4mm
- Description
- 175mA 2Ω 50@7.9MHz 6.8uH 60MHz ±10% 插件,D2.4xL6.4mm Color Ring Inductors / Through Hole Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
9130-40 Specifications
9130-40 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | BOURNS | |
| Package | Plugin,D2.4xL6.4mm | |
| Inductance | 6.8uH | |
| Q @ Frequency | 50@7.9MHz | |
| Frequency - Self Resonant | 60MHz | |
| Tolerance | ±10% | |
| Current Rating | 175mA | |
| DC Resistance(DCR) | 2Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 9130-40. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

9130-40 Documents
9130-40 datasheets or manufacturer documentation.
Datasheet: 9130-40 Datasheet (PDF)
9130-40 Schematic Symbol & PCB Footprint
The 9130-40 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.