
7914J-1-024E
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | BOURNS | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Contact Current | 100mA | |
| Operating Force | 3N | |
| IP Rating | IP67 | |
| Termination Style | J-Lead | |
| Circuit | SPST-NO | |
| Mounting Type | Surface Mount,Vertical |

* Images are for reference only
7914J-1-024E
Extended- Manufacturer
- MFR.Part #
- 7914J-1-024E
- JLCPCB Part #
- C5526001
- Package
- -
- Description
- -55℃~+125℃ 100mA 3N IP67 J-Lead SPST-NO Surface Mount,Vertical - Tactile Switches ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
7914J-1-024E
Extended- Manufacturer
- MFR.Part #
- 7914J-1-024E
- JLCPCB Part #
- C5526001
- Package
- -
- Description
- -55℃~+125℃ 100mA 3N IP67 J-Lead SPST-NO Surface Mount,Vertical - Tactile Switches ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
7914J-1-024E Specifications
7914J-1-024E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | BOURNS | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Contact Current | 100mA | |
| Operating Force | 3N | |
| IP Rating | IP67 | |
| Termination Style | J-Lead | |
| Circuit | SPST-NO | |
| Mounting Type | Surface Mount,Vertical |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 7914J-1-024E. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

7914J-1-024E Documents
7914J-1-024E datasheets or manufacturer documentation.
Datasheet: 7914J-1-024E Datasheet (PDF)
7914J-1-024E Schematic Symbol & PCB Footprint
The 7914J-1-024E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.