CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. 70ADJ-4-ML1G
70ADJ-4-ML1G - 1
70ADJ-4-ML1G - 2
70ADJ-4-ML1G - 3
Extended1/3
* Images are for reference only

70ADJ-4-ML1G

Attributes
Value
Manufacturer
BOURNS
MFR.Part #
70ADJ-4-ML1G
JLCPCB Part #
C5119085
Package
SMD
Description
-55℃~+125℃ 1 1x4P 30V 3A 4P 4mm 4mm Black Surface Mount,Vertical SMD Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerBOURNS
PackageSMD
Operating Temperature-55℃~+125℃
Number of Rows1
Voltage Rating (Max)30V
Insulation Height4mm
ColorBlack
Pitch4mm
Number of Pins4P
Current Rating3A
Pin Structure1x4P
Mounting TypeSurface Mount,Vertical
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. 70ADJ-4-ML1G
70ADJ-4-ML1G

* Images are for reference only

70ADJ-4-ML1G

Extended
Manufacturer

BOURNS

MFR.Part #
70ADJ-4-ML1G
JLCPCB Part #
C5119085
Package
SMD
Description
-55℃~+125℃ 1 1x4P 30V 3A 4P 4mm 4mm Black Surface Mount,Vertical SMD Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

70ADJ-4-ML1G

* Images are for reference only

70ADJ-4-ML1G

Extended
Manufacturer

BOURNS

MFR.Part #
70ADJ-4-ML1G
JLCPCB Part #
C5119085
Package
SMD
Description
-55℃~+125℃ 1 1x4P 30V 3A 4P 4mm 4mm Black Surface Mount,Vertical SMD Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

70ADJ-4-ML1G Specifications

70ADJ-4-ML1G technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerBOURNS
PackageSMD
Operating Temperature-55℃~+125℃
Number of Rows1
Voltage Rating (Max)30V
Insulation Height4mm
ColorBlack
Pitch4mm
Number of Pins4P
Current Rating3A
Pin Structure1x4P
Mounting TypeSurface Mount,Vertical
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 70ADJ-4-ML1G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

70ADJ-4-ML1G Schematic Symbol & PCB Footprint

The 70ADJ-4-ML1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.