6639S-1-502 - 1
6639S-1-502 - 2
6639S-1-502 - 3
Extended1/3
* Images are for reference only

6639S-1-502

Attributes
Value
Manufacturer
MFR.Part #
6639S-1-502
JLCPCB Part #
C6462573
Package
-
Description
1 1W 5kΩ ±15% ±500ppm/℃ - Potentiometers, Variable Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Potentiometers, Variable Resistors
ManufacturerBOURNS
Package-
Resistance5kΩ
Power(Watts)1W
Tolerance±15%
Number of Turns1
Temperature Coefficient±500ppm/℃