
5800-682
- Manufacturer
- MFR.Part #
- 5800-682
- JLCPCB Part #
- C19624360
- Package
- Plugin,D7xL17.8mm
- Description
- 17.5Ω 6.8mH 91mA ±10% Plugin,D7xL17.8mm Color Ring Inductors / Through Hole Inductors
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | BOURNS | |
| Package | Plugin,D7xL17.8mm | |
| Inductance | 6.8mH | |
| Tolerance | ±10% | |
| Current Rating | 91mA | |
| DC Resistance(DCR) | 17.5Ω |

* Images are for reference only
5800-682
Extended- Manufacturer
- MFR.Part #
- 5800-682
- JLCPCB Part #
- C19624360
- Package
- Plugin,D7xL17.8mm
- Description
- 17.5Ω 6.8mH 91mA ±10% Plugin,D7xL17.8mm Color Ring Inductors / Through Hole Inductors
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
5800-682
Extended- Manufacturer
- MFR.Part #
- 5800-682
- JLCPCB Part #
- C19624360
- Package
- Plugin,D7xL17.8mm
- Description
- 17.5Ω 6.8mH 91mA ±10% Plugin,D7xL17.8mm Color Ring Inductors / Through Hole Inductors
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5800-682 Specifications
5800-682 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | BOURNS | |
| Package | Plugin,D7xL17.8mm | |
| Inductance | 6.8mH | |
| Tolerance | ±10% | |
| Current Rating | 91mA | |
| DC Resistance(DCR) | 17.5Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5800-682. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5800-682 Documents
5800-682 datasheets or manufacturer documentation.
Datasheet: 5800-682 Datasheet (PDF)
5800-682 Schematic Symbol & PCB Footprint
The 5800-682 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.