
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | BOURNS | |
| Package | SOIC-20-5.6mm | |
| Resistance | 1.5kΩ、3.3kΩ | |
| Power(Watts) | 80mW | |
| Number of Resistors | 36 | |
| Tolerance | ±2% | |
| Number of Pins | 20 | |
| Temperature Coefficient | ±100ppm/℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
4820P-3-152/332 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | BOURNS | |
| Package | SOIC-20-5.6mm | |
| Resistance | 1.5kΩ、3.3kΩ | |
| Power(Watts) | 80mW | |
| Number of Resistors | 36 | |
| Tolerance | ±2% | |
| Number of Pins | 20 | |
| Temperature Coefficient | ±100ppm/℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 4820P-3-152/332. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

4820P-3-152/332 datasheets or manufacturer documentation.
Datasheet: 4820P-3-152/332 Datasheet (PDF)
The 4820P-3-152/332 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.