
4612X-102-821LF
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | BOURNS | |
| Package | SIP-12-2.54mm | |
| Resistance | 820Ω | |
| Power(Watts) | 300mW | |
| Number of Resistors | 6 | |
| Tolerance | ±2% | |
| Number of Pins | 12 | |
| Temperature Coefficient | ±100ppm/℃ |

* Images are for reference only
4612X-102-821LF
Extended- Manufacturer
- MFR.Part #
- 4612X-102-821LF
- JLCPCB Part #
- C1359056
- Package
- SIP-12-2.54mm
- Description
- 12 300mW 6 820Ω ±100ppm/℃ ±2% SIP-12-2.54mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
4612X-102-821LF
Extended- Manufacturer
- MFR.Part #
- 4612X-102-821LF
- JLCPCB Part #
- C1359056
- Package
- SIP-12-2.54mm
- Description
- 12 300mW 6 820Ω ±100ppm/℃ ±2% SIP-12-2.54mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
4612X-102-821LF Specifications
4612X-102-821LF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | BOURNS | |
| Package | SIP-12-2.54mm | |
| Resistance | 820Ω | |
| Power(Watts) | 300mW | |
| Number of Resistors | 6 | |
| Tolerance | ±2% | |
| Number of Pins | 12 | |
| Temperature Coefficient | ±100ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 4612X-102-821LF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

4612X-102-821LF Documents
4612X-102-821LF datasheets or manufacturer documentation.
Datasheet: 4612X-102-821LF Datasheet (PDF)
4612X-102-821LF Schematic Symbol & PCB Footprint
The 4612X-102-821LF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.