
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | BOURNS | |
| Package | SIP-11-2.54mm | |
| Resistance | 6.8kΩ | |
| Power(Watts) | 200mW | |
| Number of Resistors | 10 | |
| Tolerance | ±2% | |
| Number of Pins | 11 | |
| Temperature Coefficient | ±100ppm/℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
4611X-101-682LF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | BOURNS | |
| Package | SIP-11-2.54mm | |
| Resistance | 6.8kΩ | |
| Power(Watts) | 200mW | |
| Number of Resistors | 10 | |
| Tolerance | ±2% | |
| Number of Pins | 11 | |
| Temperature Coefficient | ±100ppm/℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 4611X-101-682LF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

4611X-101-682LF datasheets or manufacturer documentation.
Datasheet: 4611X-101-682LF Datasheet (PDF)
The 4611X-101-682LF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.