
4608X-101-202LF
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | BOURNS | |
| Package | SIP-8-2.54mm | |
| Resistance | 2kΩ | |
| Power(Watts) | 200mW | |
| Number of Resistors | 7 | |
| Tolerance | ±2% | |
| Number of Pins | 8 | |
| Temperature Coefficient | ±100ppm/℃ |

* Images are for reference only
4608X-101-202LF
Extended- Manufacturer
- MFR.Part #
- 4608X-101-202LF
- JLCPCB Part #
- C1358033
- Package
- SIP-8-2.54mm
- Description
- 200mW 2kΩ 7 8 ±100ppm/℃ ±2% SIP-8-2.54mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
4608X-101-202LF
Extended- Manufacturer
- MFR.Part #
- 4608X-101-202LF
- JLCPCB Part #
- C1358033
- Package
- SIP-8-2.54mm
- Description
- 200mW 2kΩ 7 8 ±100ppm/℃ ±2% SIP-8-2.54mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
4608X-101-202LF Specifications
4608X-101-202LF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | BOURNS | |
| Package | SIP-8-2.54mm | |
| Resistance | 2kΩ | |
| Power(Watts) | 200mW | |
| Number of Resistors | 7 | |
| Tolerance | ±2% | |
| Number of Pins | 8 | |
| Temperature Coefficient | ±100ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 4608X-101-202LF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

4608X-101-202LF Documents
4608X-101-202LF datasheets or manufacturer documentation.
Datasheet: 4608X-101-202LF Datasheet (PDF)
4608X-101-202LF Schematic Symbol & PCB Footprint
The 4608X-101-202LF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.