
4309R-101-153
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | BOURNS | |
| Package | SIP-9 | |
| Resistance | 15kΩ | |
| Power(Watts) | 200mW | |
| Number of Resistors | 8 | |
| Tolerance | ±2% | |
| Number of Pins | 9 | |
| Temperature Coefficient | ±100ppm/℃ |

* Images are for reference only
4309R-101-153
Extended- Manufacturer
- MFR.Part #
- 4309R-101-153
- JLCPCB Part #
- C5899598
- Package
- SIP-9
- Description
- 15kΩ 200mW 8 9 ±100ppm/℃ ±2% SIP-9 Resistor Networks, Arrays
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
4309R-101-153
Extended- Manufacturer
- MFR.Part #
- 4309R-101-153
- JLCPCB Part #
- C5899598
- Package
- SIP-9
- Description
- 15kΩ 200mW 8 9 ±100ppm/℃ ±2% SIP-9 Resistor Networks, Arrays
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
4309R-101-153 Specifications
4309R-101-153 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | BOURNS | |
| Package | SIP-9 | |
| Resistance | 15kΩ | |
| Power(Watts) | 200mW | |
| Number of Resistors | 8 | |
| Tolerance | ±2% | |
| Number of Pins | 9 | |
| Temperature Coefficient | ±100ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 4309R-101-153. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

4309R-101-153 Documents
4309R-101-153 datasheets or manufacturer documentation.
Datasheet: 4309R-101-153 Datasheet (PDF)
4309R-101-153 Schematic Symbol & PCB Footprint
The 4309R-101-153 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.