
4116R-1-101
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | BOURNS | |
| Package | DIP-16 | |
| Resistance | 100Ω | |
| Power(Watts) | 250mW | |
| Number of Resistors | 8 | |
| Tolerance | ±2% | |
| Number of Pins | 16 | |
| Temperature Coefficient | ±100ppm/℃ |

* Images are for reference only
4116R-1-101
Extended- Manufacturer
- MFR.Part #
- 4116R-1-101
- JLCPCB Part #
- C7014460
- Package
- DIP-16
- Description
- 100Ω 16 250mW 8 ±100ppm/℃ ±2% DIP-16 Resistor Networks, Arrays
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
4116R-1-101
Extended- Manufacturer
- MFR.Part #
- 4116R-1-101
- JLCPCB Part #
- C7014460
- Package
- DIP-16
- Description
- 100Ω 16 250mW 8 ±100ppm/℃ ±2% DIP-16 Resistor Networks, Arrays
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
4116R-1-101 Specifications
4116R-1-101 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | BOURNS | |
| Package | DIP-16 | |
| Resistance | 100Ω | |
| Power(Watts) | 250mW | |
| Number of Resistors | 8 | |
| Tolerance | ±2% | |
| Number of Pins | 16 | |
| Temperature Coefficient | ±100ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 4116R-1-101. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

4116R-1-101 Documents
4116R-1-101 datasheets or manufacturer documentation.
Datasheet: 4116R-1-101 Datasheet (PDF)
4116R-1-101 Schematic Symbol & PCB Footprint
The 4116R-1-101 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.