3548S-1BA-102B
Extended
* Images are for reference only

3548S-1BA-102B

Attributes
Value
Manufacturer
MFR.Part #
3548S-1BA-102B
JLCPCB Part #
C6086271
Package
-
Description
1.5W 1kΩ 5 ±3% ±50ppm/℃ - Potentiometers, Variable Resistors ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Potentiometers, Variable Resistors
ManufacturerBOURNS
Package-
Resistance1kΩ
Power(Watts)1.5W
Tolerance±3%
Number of Turns5
Temperature Coefficient±50ppm/℃