
3386V-1-253
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Potentiometers, Variable Resistors | |
| Manufacturer | BOURNS | |
| Package | Plugin | |
| Resistance | 25kΩ | |
| Power(Watts) | 500mW | |
| Tolerance | ±10% | |
| Number of Turns | 1 | |
| Temperature Coefficient | ±100ppm/℃ |

* Images are for reference only
3386V-1-253
Extended- Manufacturer
- MFR.Part #
- 3386V-1-253
- JLCPCB Part #
- C6058922
- Package
- Plugin
- Description
- 1 25kΩ 500mW ±10% ±100ppm/℃ Plugin Potentiometers, Variable Resistors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
3386V-1-253
Extended- Manufacturer
- MFR.Part #
- 3386V-1-253
- JLCPCB Part #
- C6058922
- Package
- Plugin
- Description
- 1 25kΩ 500mW ±10% ±100ppm/℃ Plugin Potentiometers, Variable Resistors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
3386V-1-253 Specifications
3386V-1-253 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Potentiometers, Variable Resistors | |
| Manufacturer | BOURNS | |
| Package | Plugin | |
| Resistance | 25kΩ | |
| Power(Watts) | 500mW | |
| Tolerance | ±10% | |
| Number of Turns | 1 | |
| Temperature Coefficient | ±100ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3386V-1-253. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

3386V-1-253 Documents
3386V-1-253 datasheets or manufacturer documentation.
Datasheet: 3386V-1-253 Datasheet (PDF)
3386V-1-253 Schematic Symbol & PCB Footprint
The 3386V-1-253 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.