
3352E-1-504
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Potentiometers, Variable Resistors | |
| Manufacturer | BOURNS | |
| Package | Plugin | |
| Resistance | 500kΩ | |
| Power(Watts) | 500mW | |
| Tolerance | ±20% |

* Images are for reference only
3352E-1-504
Extended- Manufacturer
- MFR.Part #
- 3352E-1-504
- JLCPCB Part #
- C17639244
- Package
- Plugin
- Description
- 500kΩ 500mW ±20% Plugin Potentiometers, Variable Resistors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
3352E-1-504
Extended- Manufacturer
- MFR.Part #
- 3352E-1-504
- JLCPCB Part #
- C17639244
- Package
- Plugin
- Description
- 500kΩ 500mW ±20% Plugin Potentiometers, Variable Resistors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
3352E-1-504 Specifications
3352E-1-504 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Potentiometers, Variable Resistors | |
| Manufacturer | BOURNS | |
| Package | Plugin | |
| Resistance | 500kΩ | |
| Power(Watts) | 500mW | |
| Tolerance | ±20% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3352E-1-504. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

3352E-1-504 Documents
3352E-1-504 datasheets or manufacturer documentation.
Datasheet: 3352E-1-504 Datasheet (PDF)
3352E-1-504 Schematic Symbol & PCB Footprint
The 3352E-1-504 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.