This website requires JavaScript.
no-image

* Images are for reference only

3310C-011-202L

Extended
Manufacturer
BOURNS
MFR.Part #
3310C-011-202L
JLCPCB Part #
C7179300
Package
Plugin,P=2.54mm
Description
1 250mW 2kΩ ±1000ppm/℃ ±20% 插件,P=2.54mm Potentiometers, Variable Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.9205
200+ $4.3579
500+ $4.2116
1000+ $4.1408

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons