
2313-H-RC
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | BOURNS | |
| Package | Plugin,D=32.5mm | |
| Inductance | 120uH | |
| Tolerance | ±15% | |
| Current Rating | 6.7A | |
| DC Resistance(DCR) | 40mΩ |

* Images are for reference only
2313-H-RC
Extended- Manufacturer
- MFR.Part #
- 2313-H-RC
- JLCPCB Part #
- C1330030
- Package
- Plugin,D=32.5mm
- Description
- 120uH 40mΩ 6.7A ±15% 插件,D=32.5mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
2313-H-RC
Extended- Manufacturer
- MFR.Part #
- 2313-H-RC
- JLCPCB Part #
- C1330030
- Package
- Plugin,D=32.5mm
- Description
- 120uH 40mΩ 6.7A ±15% 插件,D=32.5mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2313-H-RC Specifications
2313-H-RC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | BOURNS | |
| Package | Plugin,D=32.5mm | |
| Inductance | 120uH | |
| Tolerance | ±15% | |
| Current Rating | 6.7A | |
| DC Resistance(DCR) | 40mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2313-H-RC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2313-H-RC Documents
2313-H-RC datasheets or manufacturer documentation.
Datasheet: 2313-H-RC Datasheet (PDF)
2313-H-RC Schematic Symbol & PCB Footprint
The 2313-H-RC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.