
* Images are for reference only
1.5SMBJ75A-H
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 1.5SMBJ75A-H
- JLCPCB Part #
- C3707433
- Package
- SMB(DO-214AA)
- Description
- -55℃~+150℃ 1.5kW 12.4A 121V 1uA 75V 83.3V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3932
200+
$0.1522
500+
$0.1469
1000+
$0.1443
Related Products