
* Images are for reference only
094929-002
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 094929-002
- JLCPCB Part #
- C26476610
- Package
- Plugin
- Description
- 0.9A 12V 2 2 22W 35uH 8.78:1.1:1:1 85~265V 940uH 插件 Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$5.3630
10+
$5.2456
30+
$5.1668
100+
$5.0896
Related Products