CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SMD1812-300/12N
SMD1812-300/12N - 1
SMD1812-300/12N - 2
SMD1812-300/12N - 3
SMD1812-300/12N - 4
Extended1/4
* Images are for reference only

SMD1812-300/12N

Attributes
Value
Manufacturer
BORN
MFR.Part #
SMD1812-300/12N
JLCPCB Part #
C22366125
Package
1812
Description
-40℃~+85℃ 1.35mm 100A 12V 12mΩ 1W 3.41mm 3A 4.73mm 4s 6A 75mΩ 1812 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerBORN
Package1812
Operating Temperature-40℃~+85℃
Power Dissipation1W
Voltage - Max12V
Time to Trip(Max)4s
Length4.73mm
Resistance - Initial (Ri) (Min)12mΩ
Trip Current6A
Hold Current3A
Height1.35mm
Current - Max100A
Width3.41mm
Resistance - Post Trip (R1) (Max)75mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SMD1812-300/12N
SMD1812-300/12N

* Images are for reference only

SMD1812-300/12N

Extended
Manufacturer

BORN

MFR.Part #
SMD1812-300/12N
JLCPCB Part #
C22366125
Package
1812
Description
-40℃~+85℃ 1.35mm 100A 12V 12mΩ 1W 3.41mm 3A 4.73mm 4s 6A 75mΩ 1812 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMD1812-300/12N

* Images are for reference only

SMD1812-300/12N

Extended
Manufacturer

BORN

MFR.Part #
SMD1812-300/12N
JLCPCB Part #
C22366125
Package
1812
Description
-40℃~+85℃ 1.35mm 100A 12V 12mΩ 1W 3.41mm 3A 4.73mm 4s 6A 75mΩ 1812 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMD1812-300/12N Specifications

SMD1812-300/12N technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerBORN
Package1812
Operating Temperature-40℃~+85℃
Power Dissipation1W
Voltage - Max12V
Time to Trip(Max)4s
Length4.73mm
Resistance - Initial (Ri) (Min)12mΩ
Trip Current6A
Hold Current3A
Height1.35mm
Current - Max100A
Width3.41mm
Resistance - Post Trip (R1) (Max)75mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMD1812-300/12N. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SMD1812-300/12N Documents

SMD1812-300/12N datasheets or manufacturer documentation.

Datasheet: SMD1812-300/12N Datasheet (PDF)

SMD1812-300/12N Schematic Symbol & PCB Footprint

The SMD1812-300/12N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.