CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SMD0805-020/09N
SMD0805-020/09N - 1
SMD0805-020/09N - 2
SMD0805-020/09N - 3
Extended1/3
* Images are for reference only

SMD0805-020/09N

Attributes
Value
Manufacturer
BORN
MFR.Part #
SMD0805-020/09N
JLCPCB Part #
C2687881
Package
0805
Description
-40℃~+85℃ 0.8mm 1.5mm 2.2mm 200mA 20ms 3.5Ω 30A 500mA 500mW 550mΩ 9V 0805 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerBORN
Package0805
Operating Temperature-40℃~+85℃
Voltage - Max9V
Power Dissipation500mW
Time to Trip(Max)20ms
Length2.2mm
Trip Current500mA
Resistance - Initial (Ri) (Min)550mΩ
Hold Current200mA
Height0.8mm
Current - Max30A
Width1.5mm
Resistance - Post Trip (R1) (Max)3.5Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SMD0805-020/09N
SMD0805-020/09N

* Images are for reference only

SMD0805-020/09N

Extended
Manufacturer

BORN

MFR.Part #
SMD0805-020/09N
JLCPCB Part #
C2687881
Package
0805
Description
-40℃~+85℃ 0.8mm 1.5mm 2.2mm 200mA 20ms 3.5Ω 30A 500mA 500mW 550mΩ 9V 0805 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMD0805-020/09N

* Images are for reference only

SMD0805-020/09N

Extended
Manufacturer

BORN

MFR.Part #
SMD0805-020/09N
JLCPCB Part #
C2687881
Package
0805
Description
-40℃~+85℃ 0.8mm 1.5mm 2.2mm 200mA 20ms 3.5Ω 30A 500mA 500mW 550mΩ 9V 0805 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMD0805-020/09N Specifications

SMD0805-020/09N technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerBORN
Package0805
Operating Temperature-40℃~+85℃
Voltage - Max9V
Power Dissipation500mW
Time to Trip(Max)20ms
Length2.2mm
Trip Current500mA
Resistance - Initial (Ri) (Min)550mΩ
Hold Current200mA
Height0.8mm
Current - Max30A
Width1.5mm
Resistance - Post Trip (R1) (Max)3.5Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMD0805-020/09N. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SMD0805-020/09N Documents

SMD0805-020/09N datasheets or manufacturer documentation.

Datasheet: SMD0805-020/09N Datasheet (PDF)

SMD0805-020/09N Schematic Symbol & PCB Footprint

The SMD0805-020/09N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.