
* Images are for reference only
PSD05C-N
Extended
- Manufacturer
- BORN
- MFR.Part #
- PSD05C-N
- JLCPCB Part #
- C920314
- Package
- SOD-323
- Description
- 16A@8/20us 1uA 20V 350W@8/20us 5V 60pF 6V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4489
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4415
In-stock Item Pricing
Qty Unit Price
1+
$0.0682
100+
$0.0558
300+
$0.0496
3000+
$0.0387
6000+
$0.0350
9000+
$0.0331
Related Products