CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. 1.5KE550CA
1.5KE550CA - 1
1.5KE550CA - 2
1.5KE550CA - 3
Extended1/3
* Images are for reference only

1.5KE550CA

Attributes
Value
Manufacturer
BORN
MFR.Part #
1.5KE550CA
JLCPCB Part #
C600800
Package
DO-201(DO-201AE)
Description
-55℃~+150℃ 1uA 2A 495V 522.5V 760V Bidirectional TVS DO-201(DO-201AE) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerBORN
PackageDO-201(DO-201AE)
Operating Temperature-55℃~+150℃
TypeTVS
Clamping Voltage760V
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)495V
Peak Pulse Current (Ipp)2A
Voltage - Breakdown522.5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. 1.5KE550CA
1.5KE550CA

* Images are for reference only

1.5KE550CA

Extended
Manufacturer

BORN

MFR.Part #
1.5KE550CA
JLCPCB Part #
C600800
Package
DO-201(DO-201AE)
Description
-55℃~+150℃ 1uA 2A 495V 522.5V 760V Bidirectional TVS DO-201(DO-201AE) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1.5KE550CA

* Images are for reference only

1.5KE550CA

Extended
Manufacturer

BORN

MFR.Part #
1.5KE550CA
JLCPCB Part #
C600800
Package
DO-201(DO-201AE)
Description
-55℃~+150℃ 1uA 2A 495V 522.5V 760V Bidirectional TVS DO-201(DO-201AE) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1.5KE550CA Specifications

1.5KE550CA technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerBORN
PackageDO-201(DO-201AE)
Operating Temperature-55℃~+150℃
TypeTVS
Clamping Voltage760V
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)495V
Peak Pulse Current (Ipp)2A
Voltage - Breakdown522.5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1.5KE550CA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1.5KE550CA Documents

1.5KE550CA datasheets or manufacturer documentation.

Datasheet: 1.5KE550CA Datasheet (PDF)

1.5KE550CA Schematic Symbol & PCB Footprint

The 1.5KE550CA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.