
* Images are for reference only
CH5.08-4A
Extended
- Manufacturer
- BOOMELE(Boom Precision Elec)
- MFR.Part #
- CH5.08-4A
- JLCPCB Part #
- C59041
- Package
- Plugin,P=5.08mm
- Description
- -25℃~+85℃ 1 12.4mm 1x4P 250V 4 4P 5.08mm 6A 9.7mm CH Through Hole Transparent UL94V-0 插件,P=5.08mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1036
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 984
In-stock Item Pricing
Qty Unit Price
1+
$0.0694
100+
$0.0543
500+
$0.0467
1000+
$0.0411
5000+
$0.0366
10000+
$0.0341
Related Products