
* Images are for reference only
5264-2AW
Extended
- Manufacturer
- BOOMELE(Boom Precision Elec)
- MFR.Part #
- 5264-2AW
- JLCPCB Part #
- C146137
- Package
- Push-Pull,P=2.5mm
- Description
- 1 1x2P 2 2.5mm 2P 5mm 7.6mm 7.9mm Beige Mini-SPOX(5264) Right Angle 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1439
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1350
In-stock Item Pricing
Qty Unit Price
1+
$0.0135
500+
$0.0104
2000+
$0.0083
4000+
$0.0073
24000+
$0.0064
50000+
$0.0059
Related Products