
* Images are for reference only
4.2-2*8AW
Extended
- Manufacturer
- BOOMELE(Boom Precision Elec)
- MFR.Part #
- 4.2-2*8AW
- JLCPCB Part #
- C69283
- Package
- Push-Pull,P=4.2mm
- Description
- -40℃~+105℃ 12.8mm 16P 2 2x8P 34.8mm 4.2mm 4.2mm 8 9A Mini-Fit(MX 4.2) PA66 Right Angle UL94V-0 弯插,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 33
Minimum: 1
Full Reel: 180
$0.01
Add To List
Available Order Qty: 24
In-stock Item Pricing
Qty Unit Price
1+
$0.3713
50+
$0.2934
180+
$0.2554
540+
$0.2137
2520+
$0.1952
5040+
$0.1839
10080+
$0.1817
19980+
$0.1800
Related Products