CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SMD1206-550-6V
SMD1206-550-6V - 1
SMD1206-550-6V - 2
SMD1206-550-6V - 3
SMD1206-550-6V - 4
Extended1/4
* Images are for reference only

SMD1206-550-6V

Attributes
Value
Manufacturer
BNstar
MFR.Part #
SMD1206-550-6V
JLCPCB Part #
C2760309
Package
1206
Description
-40℃~+70℃ 1.3mm 1.5W 1.85mm 11A 11mΩ 1mΩ 3.5mm 5.5A 50A 5s 6V 1206 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerBNstar
Package1206
Operating Temperature-40℃~+70℃
Power Dissipation1.5W
Voltage - Max6V
Time to Trip(Max)5s
Length3.5mm
Resistance - Initial (Ri) (Min)1mΩ
Trip Current11A
Hold Current5.5A
Height1.3mm
Current - Max50A
Width1.85mm
Resistance - Post Trip (R1) (Max)11mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SMD1206-550-6V
SMD1206-550-6V

* Images are for reference only

SMD1206-550-6V

Extended
Manufacturer

BNstar

MFR.Part #
SMD1206-550-6V
JLCPCB Part #
C2760309
Package
1206
Description
-40℃~+70℃ 1.3mm 1.5W 1.85mm 11A 11mΩ 1mΩ 3.5mm 5.5A 50A 5s 6V 1206 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMD1206-550-6V

* Images are for reference only

SMD1206-550-6V

Extended
Manufacturer

BNstar

MFR.Part #
SMD1206-550-6V
JLCPCB Part #
C2760309
Package
1206
Description
-40℃~+70℃ 1.3mm 1.5W 1.85mm 11A 11mΩ 1mΩ 3.5mm 5.5A 50A 5s 6V 1206 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMD1206-550-6V Specifications

SMD1206-550-6V technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerBNstar
Package1206
Operating Temperature-40℃~+70℃
Power Dissipation1.5W
Voltage - Max6V
Time to Trip(Max)5s
Length3.5mm
Resistance - Initial (Ri) (Min)1mΩ
Trip Current11A
Hold Current5.5A
Height1.3mm
Current - Max50A
Width1.85mm
Resistance - Post Trip (R1) (Max)11mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMD1206-550-6V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SMD1206-550-6V Documents

SMD1206-550-6V datasheets or manufacturer documentation.

Datasheet: SMD1206-550-6V Datasheet (PDF)

SMD1206-550-6V Schematic Symbol & PCB Footprint

The SMD1206-550-6V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.