CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SMD0805-005C-15V
SMD0805-005C-15V - 1
SMD0805-005C-15V - 2
SMD0805-005C-15V - 3
SMD0805-005C-15V - 4
Extended1/4
* Images are for reference only

SMD0805-005C-15V

Attributes
Value
Manufacturer
BNstar
MFR.Part #
SMD0805-005C-15V
JLCPCB Part #
C22472465
Package
0805
Description
-40℃~+85℃ 0.9mm 1.5mm 1.5s 1.5Ω 150mA 15V 2.2mm 30Ω 40A 500mW 50mA 0805 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerBNstar
Package0805
Operating Temperature-40℃~+85℃
Power Dissipation500mW
Voltage - Max15V
Time to Trip(Max)1.5s
Length2.2mm
Trip Current150mA
Resistance - Initial (Ri) (Min)1.5Ω
Hold Current50mA
Height0.9mm
Current - Max40A
Width1.5mm
Resistance - Post Trip (R1) (Max)30Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SMD0805-005C-15V
SMD0805-005C-15V

* Images are for reference only

SMD0805-005C-15V

Extended
Manufacturer

BNstar

MFR.Part #
SMD0805-005C-15V
JLCPCB Part #
C22472465
Package
0805
Description
-40℃~+85℃ 0.9mm 1.5mm 1.5s 1.5Ω 150mA 15V 2.2mm 30Ω 40A 500mW 50mA 0805 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMD0805-005C-15V

* Images are for reference only

SMD0805-005C-15V

Extended
Manufacturer

BNstar

MFR.Part #
SMD0805-005C-15V
JLCPCB Part #
C22472465
Package
0805
Description
-40℃~+85℃ 0.9mm 1.5mm 1.5s 1.5Ω 150mA 15V 2.2mm 30Ω 40A 500mW 50mA 0805 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMD0805-005C-15V Specifications

SMD0805-005C-15V technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerBNstar
Package0805
Operating Temperature-40℃~+85℃
Power Dissipation500mW
Voltage - Max15V
Time to Trip(Max)1.5s
Length2.2mm
Trip Current150mA
Resistance - Initial (Ri) (Min)1.5Ω
Hold Current50mA
Height0.9mm
Current - Max40A
Width1.5mm
Resistance - Post Trip (R1) (Max)30Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMD0805-005C-15V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SMD0805-005C-15V Documents

SMD0805-005C-15V datasheets or manufacturer documentation.

Datasheet: SMD0805-005C-15V Datasheet (PDF)

SMD0805-005C-15V Schematic Symbol & PCB Footprint

The SMD0805-005C-15V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.