
* Images are for reference only
BL9193-ADBAPRN
Extended
- Manufacturer
- BL(Shanghai Belling)
- MFR.Part #
- BL9193-ADBAPRN
- JLCPCB Part #
- C216210
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 100dB@(217Hz) 100uVrms 210mV@(300mA) 300mA 6V 90uA Adjustable Over Current Protection、Thermal Shutdown Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3401
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3394
In-stock Item Pricing
Qty Unit Price
1+
$0.0711
100+
$0.0564
300+
$0.0490
3000+
$0.0421
6000+
$0.0376
9000+
$0.0354
Related Products