
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | BIVAR | |
| Package | 1210 | |
| Wavelength - Dominant | 570nm、585nm | |
| Viewing Angle | 130° | |
| Illumination Color | Yellow, Emerald Green | |
| Forward Current | 20mA | |
| Lens Color | Water Clear | |
| Peak Wavelength | 568nm、583nm | |
| Luminous Intensity | 6mcd、15mcd | |
| Voltage - Forward(Vf) | 2V、2.3V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SM1210BC-Y/G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | BIVAR | |
| Package | 1210 | |
| Wavelength - Dominant | 570nm、585nm | |
| Viewing Angle | 130° | |
| Illumination Color | Yellow, Emerald Green | |
| Forward Current | 20mA | |
| Lens Color | Water Clear | |
| Peak Wavelength | 568nm、583nm | |
| Luminous Intensity | 6mcd、15mcd | |
| Voltage - Forward(Vf) | 2V、2.3V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SM1210BC-Y/G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SM1210BC-Y/G datasheets or manufacturer documentation.
Datasheet: SM1210BC-Y/G Datasheet (PDF)
The SM1210BC-Y/G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.