
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | BIVAR | |
| Package | 1206 | |
| Wavelength - Dominant | 557nm | |
| Operating Temperature | -30℃~+80℃ | |
| Viewing Angle | 30° | |
| Forward Current | 20mA | |
| Luminous Intensity | 2.2mcd~7.2mcd | |
| Illumination Color | Emerald Green | |
| Lens Color | Water Clear | |
| Peak Wavelength | 555nm | |
| Voltage - Forward(Vf) | 2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SM1206PGC-IL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | BIVAR | |
| Package | 1206 | |
| Wavelength - Dominant | 557nm | |
| Operating Temperature | -30℃~+80℃ | |
| Viewing Angle | 30° | |
| Forward Current | 20mA | |
| Luminous Intensity | 2.2mcd~7.2mcd | |
| Illumination Color | Emerald Green | |
| Lens Color | Water Clear | |
| Peak Wavelength | 555nm | |
| Voltage - Forward(Vf) | 2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SM1206PGC-IL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SM1206PGC-IL datasheets or manufacturer documentation.
Datasheet: SM1206PGC-IL Datasheet (PDF)
The SM1206PGC-IL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.