
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | BIVAR | |
| Package | - | |
| Operating Temperature | -25℃~+85℃ | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 2mm x 5mm square LED | |
| Forward Current | 20mA | |
| Luminous Intensity | 4mcd | |
| Power(Watts) | 150mW | |
| Illumination Color | Blue | |
| Lens Color | Frosted Blue Lens | |
| Peak Wavelength | 430nm | |
| Voltage - Forward(Vf) | 4V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
R5BWD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | BIVAR | |
| Package | - | |
| Operating Temperature | -25℃~+85℃ | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 2mm x 5mm square LED | |
| Forward Current | 20mA | |
| Luminous Intensity | 4mcd | |
| Power(Watts) | 150mW | |
| Illumination Color | Blue | |
| Lens Color | Frosted Blue Lens | |
| Peak Wavelength | 430nm | |
| Voltage - Forward(Vf) | 4V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R5BWD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

R5BWD datasheets or manufacturer documentation.
Datasheet: R5BWD Datasheet (PDF)
The R5BWD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.