
H485CBC
- Manufacturer
- MFR.Part #
- H485CBC
- JLCPCB Part #
- C17203150
- Package
- -
- Description
- 2V、2.2V 4.2mcd、6.5mcd 568nm、635nm Red, Emerald Green - LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | BIVAR | |
| Package | - | |
| Illumination Color | Red, Emerald Green | |
| Luminous Intensity | 4.2mcd、6.5mcd | |
| Voltage - Forward(Vf) | 2V、2.2V | |
| Peak Wavelength | 568nm、635nm |

* Images are for reference only
H485CBC
Extended- Manufacturer
- MFR.Part #
- H485CBC
- JLCPCB Part #
- C17203150
- Package
- -
- Description
- 2V、2.2V 4.2mcd、6.5mcd 568nm、635nm Red, Emerald Green - LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
H485CBC
Extended- Manufacturer
- MFR.Part #
- H485CBC
- JLCPCB Part #
- C17203150
- Package
- -
- Description
- 2V、2.2V 4.2mcd、6.5mcd 568nm、635nm Red, Emerald Green - LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
H485CBC Specifications
H485CBC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | BIVAR | |
| Package | - | |
| Illumination Color | Red, Emerald Green | |
| Luminous Intensity | 4.2mcd、6.5mcd | |
| Voltage - Forward(Vf) | 2V、2.2V | |
| Peak Wavelength | 568nm、635nm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the H485CBC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

H485CBC Documents
H485CBC datasheets or manufacturer documentation.
Datasheet: H485CBC Datasheet (PDF)
H485CBC Schematic Symbol & PCB Footprint
The H485CBC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.