
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | BIVAR | |
| Package | - | |
| Viewing Angle | 40° | |
| Forward Current | 20mA | |
| Luminous Intensity | 20mcd、25mcd | |
| Illumination Color | Yellow, Emerald Green | |
| Voltage - Forward(Vf) | 2V、2.1V | |
| Peak Wavelength | 568nm、590nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
H201CYGD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | BIVAR | |
| Package | - | |
| Viewing Angle | 40° | |
| Forward Current | 20mA | |
| Luminous Intensity | 20mcd、25mcd | |
| Illumination Color | Yellow, Emerald Green | |
| Voltage - Forward(Vf) | 2V、2.1V | |
| Peak Wavelength | 568nm、590nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the H201CYGD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

H201CYGD datasheets or manufacturer documentation.
Datasheet: H201CYGD Datasheet (PDF)
The H201CYGD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.