
ERM18755BC3RY28
- Manufacturer
- MFR.Part #
- ERM18755BC3RY28
- JLCPCB Part #
- C17386514
- Package
- -
- Description
- 2V 30mA 30mcd、35mcd 40° 590nm、625nm Frosted White Lens Red, Yellow - LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | BIVAR | |
| Package | - | |
| Operating Temperature | -25℃~+85℃ | |
| Viewing Angle | 40° | |
| Lamp Holder Type | 5mm round lamp head | |
| Forward Current | 30mA | |
| Luminous Intensity | 30mcd、35mcd | |
| Power(Watts) | 85mW | |
| Diode Configuration | Common Cathode | |
| Illumination Color | Red, Yellow | |
| Lens Color | Frosted White Lens | |
| Peak Wavelength | 590nm、625nm | |
| Voltage - Forward(Vf) | 2V |

* Images are for reference only
ERM18755BC3RY28
Extended- Manufacturer
- MFR.Part #
- ERM18755BC3RY28
- JLCPCB Part #
- C17386514
- Package
- -
- Description
- 2V 30mA 30mcd、35mcd 40° 590nm、625nm Frosted White Lens Red, Yellow - LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ERM18755BC3RY28
Extended- Manufacturer
- MFR.Part #
- ERM18755BC3RY28
- JLCPCB Part #
- C17386514
- Package
- -
- Description
- 2V 30mA 30mcd、35mcd 40° 590nm、625nm Frosted White Lens Red, Yellow - LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ERM18755BC3RY28 Specifications
ERM18755BC3RY28 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | BIVAR | |
| Package | - | |
| Operating Temperature | -25℃~+85℃ | |
| Viewing Angle | 40° | |
| Lamp Holder Type | 5mm round lamp head | |
| Forward Current | 30mA | |
| Luminous Intensity | 30mcd、35mcd | |
| Power(Watts) | 85mW | |
| Diode Configuration | Common Cathode | |
| Illumination Color | Red, Yellow | |
| Lens Color | Frosted White Lens | |
| Peak Wavelength | 590nm、625nm | |
| Voltage - Forward(Vf) | 2V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ERM18755BC3RY28. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ERM18755BC3RY28 Schematic Symbol & PCB Footprint
The ERM18755BC3RY28 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.