ELM52603BC
Extended
* Images are for reference only

ELM52603BC

Attributes
Value
Manufacturer
MFR.Part #
ELM52603BC
JLCPCB Part #
C17256124
Package
Plugin
Description
2V、2.1V 30mA 45° 568nm、625nm 6mcd、6mcd Red, Emerald Green 插件 LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerBIVAR
PackagePlugin
Viewing Angle45°
Illumination ColorRed, Emerald Green
Forward Current30mA
Luminous Intensity6mcd、6mcd
Voltage - Forward(Vf)2V、2.1V
Peak Wavelength568nm、625nm