
* Images are for reference only
3UOC-F
Extended
- Manufacturer
- BIVAR
- MFR.Part #
- 3UOC-F
- JLCPCB Part #
- C19308682
- Package
- -
- Description
- -25℃~+85℃ 1.8V 20mA 20° 300mcd 3mm Round Lens 625nm Orange Water Clear - LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7221
200+
$0.2895
500+
$0.2799
1000+
$0.2750
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →