
* Images are for reference only
3SGT-S
Extended
- Manufacturer
- BIVAR
- MFR.Part #
- 3SGT-S
- JLCPCB Part #
- C19491566
- Package
- -
- Description
- -25℃~+85℃ 2.1V~2.8V 20mA 30° 3mm Round Lens 50mcd 568nm Emerald Green Green Lens - LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5684
200+
$0.2271
500+
$0.2190
1000+
$0.2158
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →