
3HDL-201
- Manufacturer
- MFR.Part #
- 3HDL-201
- JLCPCB Part #
- C19363235
- Package
- -
- Description
- -25℃~+85℃ 10mW 2.5mcd 2V 2mA 35° 3mm Round Lens 625nm Frosted Red Lens Red - LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | BIVAR | |
| Package | - | |
| Operating Temperature | -25℃~+85℃ | |
| Viewing Angle | 35° | |
| Lamp Holder Type | 3mm Round Lens | |
| Forward Current | 2mA | |
| Luminous Intensity | 2.5mcd | |
| Power(Watts) | 10mW | |
| Illumination Color | Red | |
| Lens Color | Frosted Red Lens | |
| Peak Wavelength | 625nm | |
| Voltage - Forward(Vf) | 2V |

* Images are for reference only
3HDL-201
Extended- Manufacturer
- MFR.Part #
- 3HDL-201
- JLCPCB Part #
- C19363235
- Package
- -
- Description
- -25℃~+85℃ 10mW 2.5mcd 2V 2mA 35° 3mm Round Lens 625nm Frosted Red Lens Red - LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
3HDL-201
Extended- Manufacturer
- MFR.Part #
- 3HDL-201
- JLCPCB Part #
- C19363235
- Package
- -
- Description
- -25℃~+85℃ 10mW 2.5mcd 2V 2mA 35° 3mm Round Lens 625nm Frosted Red Lens Red - LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
3HDL-201 Specifications
3HDL-201 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | BIVAR | |
| Package | - | |
| Operating Temperature | -25℃~+85℃ | |
| Viewing Angle | 35° | |
| Lamp Holder Type | 3mm Round Lens | |
| Forward Current | 2mA | |
| Luminous Intensity | 2.5mcd | |
| Power(Watts) | 10mW | |
| Illumination Color | Red | |
| Lens Color | Frosted Red Lens | |
| Peak Wavelength | 625nm | |
| Voltage - Forward(Vf) | 2V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3HDL-201. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

3HDL-201 Documents
3HDL-201 datasheets or manufacturer documentation.
Datasheet: 3HDL-201 Datasheet (PDF)
3HDL-201 Schematic Symbol & PCB Footprint
The 3HDL-201 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.