
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | BIVAR | |
| Package | - | |
| Operating Temperature | -25℃~+85℃ | |
| Viewing Angle | 20° | |
| Lamp Holder Type | 3mm Round Lens | |
| Luminous Intensity | 15mcd | |
| Illumination Color | Blue | |
| Lens Color | Water Clear | |
| Peak Wavelength | 430nm | |
| Voltage - Forward(Vf) | 12V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
3BWC12V-F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | BIVAR | |
| Package | - | |
| Operating Temperature | -25℃~+85℃ | |
| Viewing Angle | 20° | |
| Lamp Holder Type | 3mm Round Lens | |
| Luminous Intensity | 15mcd | |
| Illumination Color | Blue | |
| Lens Color | Water Clear | |
| Peak Wavelength | 430nm | |
| Voltage - Forward(Vf) | 12V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3BWC12V-F. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

3BWC12V-F datasheets or manufacturer documentation.
Datasheet: 3BWC12V-F Datasheet (PDF)
The 3BWC12V-F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.