
* Images are for reference only
BE6208
Extended
- Manufacturer
- BORN
- MFR.Part #
- BE6208
- JLCPCB Part #
- C406218
- Package
- SOP-8
- Description
- -20℃~+80℃ 100mA 100nA 4.5V~15V 500mA No SOP-8 Brushed DC Motor Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12192
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 12109
In-stock Item Pricing
Qty Unit Price
1+
$0.0656
100+
$0.0540
300+
$0.0482
3000+
$0.0374
6000+
$0.0339
9000+
$0.0323
Related Products
Welcome back, may I help you?