
* Images are for reference only
BDX33C
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- BDX33C
- JLCPCB Part #
- C283400
- Package
- TO-220
- Description
- 100V 10A 2.5V 200uA 70W 750 NPN TO-220 Darlington Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 128
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 102
In-stock Item Pricing
Qty Unit Price
1+
$0.8534
10+
$0.7262
30+
$0.6634
100+
$0.6006
500+
$0.5636
1000+
$0.5443
Related Products